807-018-540-212

Heilind Number:EDA807-018-540-212
Manufacturer:EDAC
Manufacturer Number:807-018-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-540-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power delivery with a 5 A amperage rating. The dual-row design offers 18 positions, spaced at a pitch of .156 inches with .2 inches row spacing, providing ample connectivity options. Suitable for various applications, it boasts an operating temperature range of -40 to 105 °C, making it ideal for industrial and commercial use. Whether you require straight mount orientation or seek reliable board-to-board connections, our connector is a versatile solution that guarantees seamless performance. Elevate your connectivity standards with this essential component.