807-018-541-101

Heilind Number:EDA807-018-541-101
Manufacturer:EDAC
Manufacturer Number:807-018-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-541-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, engineered for reliability in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures secure and durable performance. With a single row design and 18 positions, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in this connector for efficient board-to-board connections, a vital component in your electronic assembly setup.