807-018-541-102

Heilind Number:EDA807-018-541-102
Manufacturer:EDAC
Manufacturer Number:807-018-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. With a single row layout and 18 positions, it offers seamless integration for your circuitry needs. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures durable and efficient power transmission, with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for board-to-board connections, this connector is a must-have for any electronic project.