807-018-541-103

Heilind Number:EDA807-018-541-103
Manufacturer:EDAC
Manufacturer Number:807-018-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-541-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for high temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 18 positions, it provides seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Trust in this Straight mount orientation connector for secure and high-performance board-to-board connections. Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for high temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 18 positions, it provides seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Trust in this Straight mount orientation connector for secure and high-performance board-to-board connections.