807-018-541-104

Heilind Number:EDA807-018-541-104
Manufacturer:EDAC
Manufacturer Number:807-018-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Built for durability, it features a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With a single row design and 18 positions, it offers seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees efficient power transmission at a maximum amperage of 5A. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.