807-018-542-201

Heilind Number:EDA807-018-542-201
Manufacturer:EDAC
Manufacturer Number:807-018-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this green connector features a total of 18 positions spread across 2 rows, allowing for efficient data transfer. Its copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for demanding industrial environments. Whether for data transmission or power supply, this Straight-mount connector is a dependable choice for your connectivity needs.