807-018-542-202

Heilind Number:EDA807-018-542-202
Manufacturer:EDAC
Manufacturer Number:807-018-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, this connector boasts a 5A amperage capacity, making it perfect for high-power applications. Its robust UL 94V-0 Diallyl Phthalate housing material ensures superior performance even in extreme temperatures ranging from -40 to 105°C. With two rows and 18 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you need a straight or right-angle mount orientation, this connector delivers secure and seamless board-to-board connections. Ideal for industrial and automotive applications, it meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this essential component.