807-018-542-208

Heilind Number:EDA807-018-542-208
Manufacturer:EDAC
Manufacturer Number:807-018-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-542-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a reliable solution for your electronic systems. With an amperage rating of 5A and two rows of contacts, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made of Copper Alloy, the contacts provide high conductivity and resistance to corrosion. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Offering 18 positions in a straight mount orientation, it facilitates seamless integration into your designs. Operating within a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for superior quality and performance in your projects.