807-018-545-101

Heilind Number:EDA807-018-545-101
Manufacturer:EDAC
Manufacturer Number:807-018-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring steadfast performance even in challenging conditions. With a single row layout featuring 18 positions, it offers ample connectivity options for seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where ruggedness and precision are paramount. Upgrade your connectivity solutions with this essential component.