807-018-545-102

Heilind Number:EDA807-018-545-102
Manufacturer:EDAC
Manufacturer Number:807-018-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-545-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature settings. Each of the 18 positions is crafted with precision, using Copper Alloy as the contact material for excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Whether you need a straight or right-angle mount orientation, our connector provides flexibility for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.