807-018-545-107

Heilind Number:EDA807-018-545-107
Manufacturer:EDAC
Manufacturer Number:807-018-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-545-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 18 positions, ensuring seamless communication on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection. Copper Alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal signal integrity. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for critical applications, this green connector guarantees secure and efficient board-to-board connectivity. Elevate your electronic systems with this essential component.