807-018-545-108

Heilind Number:EDA807-018-545-108
Manufacturer:EDAC
Manufacturer Number:807-018-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-545-108

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contacts provide reliable conductivity, while the 1-row setup with 18 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any project requiring high-performance PCB connectivity. Its straight mount orientation offers versatility in installation, making it suitable for various applications in the electronics industry. Upgrade to the best with our High Temp Card Edge Connector and experience unparalleled quality and reliability.