807-018-547-103

Heilind Number:EDA807-018-547-103
Manufacturer:EDAC
Manufacturer Number:807-018-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and Copper Alloy contact material, it ensures reliable power delivery at an amperage of 5 A. Featuring a pitch of .156 in and row spacing of .2 in, it offers seamless integration with your board layout. With 18 positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability. Upgrade your setups with this essential component, perfect for various applications in the realm of PCB connectors.