807-018-547-108

Heilind Number:EDA807-018-547-108
Manufacturer:EDAC
Manufacturer Number:807-018-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-547-108

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for maximum performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 5A amperage capacity, it offers reliable power transmission for your electronic devices. The single-row design, featuring 18 positions and a pitch of .156 inches, allows for seamless PCB integration. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing optimal conductivity. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and commercial setups. Elevate your connectivity standards with this essential component.