807-018-547-112

Heilind Number:EDA807-018-547-112
Manufacturer:EDAC
Manufacturer Number:807-018-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-547-112

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Engineered for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a single row design and 18 positions, it offers seamless board-to-board connectivity. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a 0.156-inch pitch and 0.2-inch row spacing, it facilitates easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications requiring robust and high-performance connectivity. Upgrade your PCB setup with this essential component for uninterrupted operations.