807-018-553-101

Heilind Number:EDA807-018-553-101
Manufacturer:EDAC
Manufacturer Number:807-018-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-553-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for reliability in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance while meeting stringent safety standards. Featuring a single row layout and 18 copper alloy contact positions, it offers seamless connectivity for your electronic applications. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Elevate your PCB assembly with this essential component from our range of premium connectors.