807-018-553-103

Heilind Number:EDA807-018-553-103
Manufacturer:EDAC
Manufacturer Number:807-018-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-553-103

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 18 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its convenient right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component.