807-018-553-104

Heilind Number:EDA807-018-553-104
Manufacturer:EDAC
Manufacturer Number:807-018-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout featuring 18 positions, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Elevate your connectivity solutions with this essential component.