807-018-554-101

Heilind Number:EDA807-018-554-101
Manufacturer:EDAC
Manufacturer Number:807-018-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-554-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row layout with 18 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even under high temperatures. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your PCB connectivity with this essential component.