807-018-554-102

Heilind Number:EDA807-018-554-102
Manufacturer:EDAC
Manufacturer Number:807-018-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-554-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for reliability in demanding environments, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a single row configuration and 18 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient energy transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a right-angle mount orientation, making it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and efficient board-to-board connections. Explore our full range of connectors for all your PCB needs.