807-018-554-107

Heilind Number:EDA807-018-554-107
Manufacturer:EDAC
Manufacturer Number:807-018-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-554-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation accommodates various installation needs. Featuring 18 positions and an amperage rating of 5A, it's ideal for demanding applications. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is a reliable solution for your connectivity requirements. Elevate your projects with this essential component from our extensive range of PCB connectors.