807-018-554-112

Heilind Number:EDA807-018-554-112
Manufacturer:EDAC
Manufacturer Number:807-018-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-554-112

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With a single row layout, it offers efficient power transmission at an amperage of 5 A. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Featuring 18 positions, it is ideal for various applications. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it delivers consistent performance. Upgrade your PCB connections with this essential component.