807-018-555-201

Heilind Number:EDA807-018-555-201
Manufacturer:EDAC
Manufacturer Number:807-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. This essential component boasts a robust 5A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures exceptional durability and safety. With two rows of 18 copper alloy contact positions, it provides reliable connectivity and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mount orientation, it seamlessly integrates into your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial projects. Elevate your connectivity solutions with this essential component.