807-018-555-202

Heilind Number:EDA807-018-555-202
Manufacturer:EDAC
Manufacturer Number:807-018-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connections for your electronic devices. The 18 positions offer ample room for versatile applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of industrial and commercial settings. Elevate your PCB connectivity with this essential component.