807-018-556-201

Heilind Number:EDA807-018-556-201
Manufacturer:EDAC
Manufacturer Number:807-018-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With two rows of contact points and a pitch of .156 inches, it provides secure and efficient connections. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation offers convenient installation. Offering 18 positions and a high amperage rating of 5A, it's perfect for a wide range of applications. Operating seamlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your systems with this essential component, and experience seamless performance and durability.