807-018-556-203

Heilind Number:EDA807-018-556-203
Manufacturer:EDAC
Manufacturer Number:807-018-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows of 18 positions each, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in various applications. Elevate your connection game with this essential component for any electronic setup.