807-018-556-204

Heilind Number:EDA807-018-556-204
Manufacturer:EDAC
Manufacturer Number:807-018-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-556-204

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and 18 positions, it offers ample connectivity for your circuitry. Each contact is crafted from robust Copper Alloy, guaranteeing secure and efficient transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Elevate your PCB design with this essential component.