807-018-556-207

Heilind Number:EDA807-018-556-207
Manufacturer:EDAC
Manufacturer Number:807-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-556-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 5A amperage rating and copper alloy contact material, it ensures efficient power transmission. The double-row configuration offers 18 positions, perfect for versatile connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy installation on your board. Elevate your PCB assembly with this essential component.