807-018-556-212

Heilind Number:EDA807-018-556-212
Manufacturer:EDAC
Manufacturer Number:807-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a 5A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, accommodate 18 positions for seamless board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for your PCB connectivity needs, this connector is a versatile and essential component for any electronic project.