807-018-557-101

Heilind Number:EDA807-018-557-101
Manufacturer:EDAC
Manufacturer Number:807-018-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-557-101

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in vibrant green. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and 18 positions, it offers seamless integration for your electronic applications. The right angle mount orientation adds versatility, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your projects. Elevate your PCB design with this essential connector.