807-018-557-102

Heilind Number:EDA807-018-557-102
Manufacturer:EDAC
Manufacturer Number:807-018-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-557-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered for reliability, this connector features a single row with 18 positions, ideal for streamlined board-to-board connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precision in alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your electronic assemblies with this essential component.