807-018-557-103

Heilind Number:EDA807-018-557-103
Manufacturer:EDAC
Manufacturer Number:807-018-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-557-103

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a single row layout with 18 positions, perfect for seamless board-to-board connections. Engineered for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power delivery at 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation on your PCB. The right-angle mount orientation provides flexibility in your design, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.