807-018-557-112

Heilind Number:EDA807-018-557-112
Manufacturer:EDAC
Manufacturer Number:807-018-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-557-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Engineered for durability and performance, this connector features a single row design with 18 positions, ideal for seamless board-to-board integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The right angle mount orientation adds versatility to your setup, while its 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more essential components.