807-018-558-101

Heilind Number:EDA807-018-558-101
Manufacturer:EDAC
Manufacturer Number:807-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 18 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers exceptional durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for efficient PCB assembly, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.