807-018-558-102

Heilind Number:EDA807-018-558-102
Manufacturer:EDAC
Manufacturer Number:807-018-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 18 positions, perfect for streamlined PCB setups. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and longevity. With a copper alloy contact material and a pitch of .156 inches, you can rely on efficient and secure data transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Upgrade your connectivity solutions with this essential component, a standout in our range of high-quality PCB connectors.