807-018-558-104

Heilind Number:EDA807-018-558-104
Manufacturer:EDAC
Manufacturer Number:807-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 18 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance, even in demanding environments. Boasting a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Trust in this connector for optimal performance and longevity in your PCB setups.