807-018-558-107

Heilind Number:EDA807-018-558-107
Manufacturer:EDAC
Manufacturer Number:807-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a total of 18 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications where high performance is essential. Trust in its quality and durability for your PCB connectivity needs.