807-018-558-203

Heilind Number:EDA807-018-558-203
Manufacturer:EDAC
Manufacturer Number:807-018-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .156 inches, it offers reliable power transmission at 5A. Perfect for board-to-board applications, its right-angle mount orientation and 18 positions ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial-grade electronics. Elevate your connectivity game with this essential component.