807-018-558-207

Heilind Number:EDA807-018-558-207
Manufacturer:EDAC
Manufacturer Number:807-018-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-558-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a striking green color. Designed for superior performance, this connector features a 2-row configuration with 18 positions, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for high-density applications. Its right angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Ideal for demanding industrial environments, this connector is a must-have for seamless board-to-board connections.