807-018-559-101

Heilind Number:EDA807-018-559-101
Manufacturer:EDAC
Manufacturer Number:807-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-559-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, this connector boasts a maximum amperage of 5A and features a single row design with 18 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Upgrade your PCB connections with this essential component, a must-have in any electronics project.