807-018-559-102

Heilind Number:EDA807-018-559-102
Manufacturer:EDAC
Manufacturer Number:807-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-559-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 5A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise mounting requirements. Ideal for space-conscious designs, this connector is oriented for a right-angle mount and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.