807-018-559-103

Heilind Number:EDA807-018-559-103
Manufacturer:EDAC
Manufacturer Number:807-018-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. Built for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of sturdy Copper Alloy, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. Boasting 18 positions and a 5A amperage capacity, it caters to your high-power demands with ease. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.