807-018-559-104

Heilind Number:EDA807-018-559-104
Manufacturer:EDAC
Manufacturer Number:807-018-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-559-104

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for reliable performance in demanding environments, it features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation allows for efficient space utilization, while the broad operating temperature range of -40 to 105°C ensures stability in extreme conditions. With 18 positions available, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.