807-018-559-107

Heilind Number:EDA807-018-559-107
Manufacturer:EDAC
Manufacturer Number:807-018-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-559-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 18 positions and a right-angle mount orientation, ensuring seamless integration onto your PCB. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees superior stability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this connector for efficient and secure board-to-board connections in your projects.