807-018-559-212

Heilind Number:EDA807-018-559-212
Manufacturer:EDAC
Manufacturer Number:807-018-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a vibrant Green color. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup, and the Right Angle mount orientation adds flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors for more options to suit your needs.