807-018-560-201

Heilind Number:EDA807-018-560-201
Manufacturer:EDAC
Manufacturer Number:807-018-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-560-201

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and 18 positions spread across two rows, it offers versatile connectivity options. The connector boasts a straight mount orientation and is suitable for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component for seamless and secure electronic connections.