807-018-560-202

Heilind Number:EDA807-018-560-202
Manufacturer:EDAC
Manufacturer Number:807-018-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-560-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 18 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enhance compatibility with various devices. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade to our Card Edge Connector and experience superior performance in your electronic applications.