807-018-560-203

Heilind Number:EDA807-018-560-203
Manufacturer:EDAC
Manufacturer Number:807-018-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-560-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a sleek green finish. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient signal transmission. Each of its 18 positions is crafted with copper alloy contacts, ensuring reliable power delivery up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless and secure electronic connections.