807-018-560-204

Heilind Number:EDA807-018-560-204
Manufacturer:EDAC
Manufacturer Number:807-018-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-560-204

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in striking green. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of Copper Alloy contacts, offering a total of 18 positions at a .156-inch pitch, it ensures reliable connectivity. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications, while the .2-inch row spacing allows for efficient PCB integration. Elevate your board-to-board connections with this essential component.