807-018-560-207

Heilind Number:EDA807-018-560-207
Manufacturer:EDAC
Manufacturer Number:807-018-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-560-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with a 5A amperage rating. Its dual-row configuration and copper alloy contact material guarantee efficient signal transfer across 18 positions, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on your board. With a straight mount orientation, it seamlessly integrates into your setup, and its wide operating temperature range of -40 to 105°C provides durability in both extreme heat and cold. Trust in this connector's quality and functionality for seamless board-to-board connections.